Part Details for SF13H05-1 by Rectron Semiconductor
Overview of SF13H05-1 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SF13H05-1
SF13H05-1 CAD Models
SF13H05-1 Part Data Attributes
|
SF13H05-1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF13H05-1
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF13H05-1
This table gives cross-reference parts and alternative options found for SF13H05-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF13H05-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13H01 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF13H05-1 vs SF13H01 |
SF13-E | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF13H05-1 vs SF13-E |
SF13G-AP-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF13H05-1 vs SF13G-AP-HF |
SF13-TP-HF | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF13H05-1 vs SF13-TP-HF |
SF13U02 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF13H05-1 vs SF13U02 |
SF13G-TP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF13H05-1 vs SF13G-TP |
SF13 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SF13H05-1 vs SF13 |
SF13G-AP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Micro Commercial Components | SF13H05-1 vs SF13G-AP |
SF10CG-B | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SF13H05-1 vs SF10CG-B |
SF13H02-3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF13H05-1 vs SF13H02-3 |