Part Details for SF0160CD02254T by Integrated Device Technology Inc
Overview of SF0160CD02254T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0160CD02254T
SF0160CD02254T CAD Models
SF0160CD02254T Part Data Attributes
|
SF0160CD02254T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0160CD02254T
Integrated Device Technology Inc
Passive Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Center or Cutoff Frequency (fo/fc) | 160 MHz | |
Filter Type | SAW FILTER | |
Height | 5.33 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 12.7 mm |
Alternate Parts for SF0160CD02254T
This table gives cross-reference parts and alternative options found for SF0160CD02254T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0160CD02254T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0160CD02254LFT | SAW Filter, 1 Function(s), 160MHz | Integrated Device Technology Inc | SF0160CD02254T vs SF0160CD02254LFT |