SF0160CD02254T
vs
SF0160CD02254LFT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Center or Cutoff Frequency (fo/fc) |
160 MHz
|
160 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
5.33 mm
|
5.33 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
25 dB
|
25 dB
|
JESD-609 Code |
e0
|
e3
|
Length |
22.1 mm
|
22.1 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Width |
12.7 mm
|
12.7 mm
|
Base Number Matches |
1
|
1
|
|
|
|