Part Details for SEK010M400E2 by Cornell Dubilier Electronics Inc
Overview of SEK010M400E2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK010M400E2
SEK010M400E2 CAD Models
SEK010M400E2 Part Data Attributes
|
SEK010M400E2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK010M400E2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265390 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SEK010M400E2
This table gives cross-reference parts and alternative options found for SEK010M400E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK010M400E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK010M400E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SEK010M400E4 |
SEK010M400S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SEK010M400S2 |
SEK010M400E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SEK010M400E1 |
SK010M400E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SK010M400E4 |
SK010M400S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SK010M400S2 |
SEK010M400ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SEK010M400ET |
SK010M400AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SK010M400AT |
SEK010M400A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SEK010M400A2 |
SK010M400RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SK010M400RT |
SK010M400R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SEK010M400E2 vs SK010M400R1 |