Part Details for SK010M400RT by Cornell Dubilier Electronics Inc
Overview of SK010M400RT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M400RT
SK010M400RT CAD Models
SK010M400RT Part Data Attributes
|
SK010M400RT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK010M400RT
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265390 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 18 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SK010M400RT
This table gives cross-reference parts and alternative options found for SK010M400RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M400RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEK010M400E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400E4 |
SEK010M400S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400S2 |
SEK010M400E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400E1 |
SK010M400E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SK010M400E4 |
SK010M400S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SK010M400S2 |
SEK010M400ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400ET |
SK010M400AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SK010M400AT |
SEK010M400A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400A2 |
SK010M400R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SK010M400R1 |
SEK010M400R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M400RT vs SEK010M400R1 |