Part Details for SED1651D0A by Epson Electronics America Inc
Overview of SED1651D0A by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for SED1651D0A
SED1651D0A CAD Models
SED1651D0A Part Data Attributes
|
SED1651D0A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1651D0A
Epson Electronics America Inc
Liquid Crystal Driver, 100-Segment, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/300 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | X-XUUC-N119 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 100 | |
Number of Terminals | 119 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage1-Max | -28 V | |
Supply Voltage1-Min | -12 V | |
Supply Voltage1-Nom | -15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 2 MHz |