Part Details for SED1520DAA by Seiko Epson Corporation
Overview of SED1520DAA by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SED1520DAA
SED1520DAA CAD Models
SED1520DAA Part Data Attributes
|
SED1520DAA
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1520DAA
Seiko Epson Corporation
Liquid Crystal Driver, 77-Segment, CMOS, 7.04 X 4.80 MM, 0.40 MM HEIGHT, ALUMINUM PAD, DIE-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | 7.04 X 4.80 MM, 0.40 MM HEIGHT, ALUMINUM PAD, DIE-100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N100 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 77 | |
Number of Terminals | 100 | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.002 MHz |