There are no models available for this part yet.
Overview of SEC1210TR-I/PV-UR2 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
CAD Models for SEC1210TR-I/PV-UR2 by Microchip Technology Inc
Part Data Attributes for SEC1210TR-I/PV-UR2 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Bus Compatibility
|
SPI; UART
|
Data Transfer Rate-Max
|
1.2 MBps
|
JESD-30 Code
|
S-PQCC-N20
|
Length
|
5 mm
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC24,.2SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.6 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for SEC1210TR-I/PV-UR2
This table gives cross-reference parts and alternative options found for SEC1210TR-I/PV-UR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210TR-I/PV-UR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210T-I/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210T-I/PV-URT |
SEC1210I-CN-02NC-TR | USB Bus Controller | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210I-CN-02NC-TR |
SEC1210-I/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210-I/PV-URT |
USBN9602-28MX | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28, Bus Controller | National Semiconductor Corporation | SEC1210TR-I/PV-UR2 vs USBN9602-28MX |
SEC1210TR/PV-UR2 | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210TR/PV-UR2 |
USBN9602-28M | UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28 | Texas Instruments | SEC1210TR-I/PV-UR2 vs USBN9602-28M |
SEC1210T/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210T/PV-URT |
SEC1210TR-I/PV-URT | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210TR-I/PV-URT |
USBN9602-28M | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28, Bus Controller | National Semiconductor Corporation | SEC1210TR-I/PV-UR2 vs USBN9602-28M |
SEC1210/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210TR-I/PV-UR2 vs SEC1210/PV-URT |