Part Details for SEC1210T/PV-URT by Microchip Technology Inc
Overview of SEC1210T/PV-URT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for SEC1210T/PV-URT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9658
|
Newark | Smart Card Bridge To Uart Interface 24 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SEC1210T/PV-URT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
SEC1210T/PV-URT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5125 | Buy Now |
DISTI #
SEC1210T/PV-URT
|
Avnet Americas | Smart Card Bridge to USB and UART Interfaces - Tape and Reel (Alt: SEC1210T/PV-URT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1200 | Buy Now |
DISTI #
579-SEC1210T/PV-URT
|
Mouser Electronics | Smart Card Interface ICs Smart Card Bridge to UART Interface RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
DISTI #
SEC1210T/PV-URT
|
Microchip Technology Inc | UART SmartCard Reader T&R, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$2.0700 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$2.5500 / $7.4800 | Buy Now |
|
NAC | Smart Card Bridge to UART Interface - Package: 24 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
|
Master Electronics | Smart Card Bridge to USB SPI or UART Interfaces - 0°C to+70°C - 24-Pin QFN - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$2.5500 / $7.4800 | Buy Now |
Part Details for SEC1210T/PV-URT
SEC1210T/PV-URT CAD Models
SEC1210T/PV-URT Part Data Attributes
|
SEC1210T/PV-URT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210T/PV-URT
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for SEC1210T/PV-URT
This table gives cross-reference parts and alternative options found for SEC1210T/PV-URT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210T/PV-URT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210T-I/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210T/PV-URT vs SEC1210T-I/PV-URT |