Part Details for SEA3R3M1JSF0407 by Surge Components Inc
Overview of SEA3R3M1JSF0407 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEA3R3M1JSF0407
SEA3R3M1JSF0407 CAD Models
SEA3R3M1JSF0407 Part Data Attributes
|
SEA3R3M1JSF0407
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA3R3M1JSF0407
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SEA3R3M1JSF0407
This table gives cross-reference parts and alternative options found for SEA3R3M1JSF0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA3R3M1JSF0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LGM0407SCN38F0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 83R3LGM0407SCN38F0 |
83R3LGM0407SCN48E0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 83R3LGM0407SCN48E0 |
13R3LGM0407SCN78FM | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 13R3LGM0407SCN78FM |
SS3R3M063ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEA3R3M1JSF0407 vs SS3R3M063ET |
13R3LGM0407SCN285B | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 13R3LGM0407SCN285B |
23R3LGM0407SCN08EA | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 23R3LGM0407SCN08EA |
23R3LGM0407SCN481A | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 23R3LGM0407SCN481A |
83R3LGM0407SCN081C | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 83R3LGM0407SCN081C |
83R3LGM0407SCN58FR | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 83R3LGM0407SCN58FR |
23R3LGM0407SCN081B | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SEA3R3M1JSF0407 vs 23R3LGM0407SCN081B |