Part Details for 13R3LGM0407SCN285B by Fenghua (HK) Electronics Ltd
Overview of 13R3LGM0407SCN285B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13R3LGM0407SCN285B
13R3LGM0407SCN285B CAD Models
13R3LGM0407SCN285B Part Data Attributes
|
13R3LGM0407SCN285B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
13R3LGM0407SCN285B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 19 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 13R3LGM0407SCN285B
This table gives cross-reference parts and alternative options found for 13R3LGM0407SCN285B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3LGM0407SCN285B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LGM0407SCN38F0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 83R3LGM0407SCN38F0 |
83R3LGM0407SCN48E0 | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 83R3LGM0407SCN48E0 |
13R3LGM0407SCN78FM | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 13R3LGM0407SCN78FM |
SS3R3M063ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | 13R3LGM0407SCN285B vs SS3R3M063ET |
23R3LGM0407SCN08EA | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 23R3LGM0407SCN08EA |
23R3LGM0407SCN481A | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 23R3LGM0407SCN481A |
83R3LGM0407SCN081C | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 83R3LGM0407SCN081C |
83R3LGM0407SCN58FR | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 83R3LGM0407SCN58FR |
23R3LGM0407SCN081B | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 23R3LGM0407SCN081B |
23R3LGM0407SCN985C | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LGM0407SCN285B vs 23R3LGM0407SCN985C |