Part Details for SE400M4R70A3F-0811 by YAGEO Corporation
Overview of SE400M4R70A3F-0811 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SE400M4R70A3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE400M4R70A3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: SE400M4R70A3F-0811) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SE400M4R70A3F-0811
SE400M4R70A3F-0811 CAD Models
SE400M4R70A3F-0811 Part Data Attributes
|
SE400M4R70A3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE400M4R70A3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE400M4R70A3F-0811
This table gives cross-reference parts and alternative options found for SE400M4R70A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE400M4R70A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE475M400T1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | SE400M4R70A3F-0811 vs KSE475M400T1ABG11K |
SE400M4R70D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SE400M4R70A3F-0811 vs SE400M4R70D3F-0811 |
SE400M4R70C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SE400M4R70A3F-0811 vs SE400M4R70C3F10811 |
KSH475M400T1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | SE400M4R70A3F-0811 vs KSH475M400T1A5G11K |
ESH475M400AG3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SE400M4R70A3F-0811 vs ESH475M400AG3EA |
ESH475M400AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SE400M4R70A3F-0811 vs ESH475M400AG3KA |
KSE475M400R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | SE400M4R70A3F-0811 vs KSE475M400R1ABG11K |
ESH475M400AG3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SE400M4R70A3F-0811 vs ESH475M400AG3JA |
ESH475M400AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SE400M4R70A3F-0811 vs ESH475M400AG3DA |
SE400M4R70K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SE400M4R70A3F-0811 vs SE400M4R70K5F10811 |