Part Details for ESH475M400AG3KA by KEMET Corporation
Overview of ESH475M400AG3KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH475M400AG3KA
ESH475M400AG3KA CAD Models
ESH475M400AG3KA Part Data Attributes
|
ESH475M400AG3KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH475M400AG3KA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0664 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESH475M400AG3KA
This table gives cross-reference parts and alternative options found for ESH475M400AG3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH475M400AG3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE475M400T1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | ESH475M400AG3KA vs KSE475M400T1ABG11K |
SE400M4R70D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | ESH475M400AG3KA vs SE400M4R70D3F-0811 |
SE400M4R70C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | ESH475M400AG3KA vs SE400M4R70C3F10811 |
KSH475M400T1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | ESH475M400AG3KA vs KSH475M400T1A5G11K |
ESH475M400AG3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESH475M400AG3KA vs ESH475M400AG3EA |
KSE475M400R1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | ESH475M400AG3KA vs KSE475M400R1ABG11K |
ESH475M400AG3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESH475M400AG3KA vs ESH475M400AG3JA |
ESH475M400AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESH475M400AG3KA vs ESH475M400AG3DA |
SE400M4R70K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | ESH475M400AG3KA vs SE400M4R70K5F10811 |
SE400M4R70B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | ESH475M400AG3KA vs SE400M4R70B3F-0811 |