SDURF3040CTR
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd

SDURF3040CTR
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.45 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.045 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SDURF3040CTR
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Alternate Parts for SDURF3040CTR

This table gives cross-reference parts and alternative options found for SDURF3040CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDURF3040CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMB-29LS Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN Sanken Electric Co Ltd SDURF3040CTR vs FMB-29LS
UFT1220 Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation SDURF3040CTR vs UFT1220
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation SDURF3040CTR vs SB2030FCT
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd SDURF3040CTR vs YG878C15R
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation SDURF3040CTR vs DSB15IM45PB
DSTF30120CR Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Littelfuse Inc SDURF3040CTR vs DSTF30120CR
NP16DT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN General Instrument Corp SDURF3040CTR vs NP16DT
SFN20A350C Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Kodenshi Corporation SDURF3040CTR vs SFN20A350C
ESAC82-006 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN Fuji Electric Co Ltd SDURF3040CTR vs ESAC82-006
ISR1035A Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor SDURF3040CTR vs ISR1035A
Part Number Description Manufacturer Compare
MBR3080FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor SDURF3040CTR vs MBR3080FCT
YA878C12R Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fuji Electric Co Ltd SDURF3040CTR vs YA878C12R
YA865C10R Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Fuji Electric Co Ltd SDURF3040CTR vs YA865C10R
BYQ30E-100 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors SDURF3040CTR vs BYQ30E-100
IRL1605A Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor SDURF3040CTR vs IRL1605A
15R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) SDURF3040CTR vs 15R1/220
SDT40H120CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, Diodes Incorporated SDURF3040CTR vs SDT40H120CT
MBRF16100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation SDURF3040CTR vs MBRF16100CT
PBYR20-25CT 20A, 25V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors SDURF3040CTR vs PBYR20-25CT
S9003P2CT Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Diodes Incorporated SDURF3040CTR vs S9003P2CT

Related Parts for SDURF3040CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of SDURF3040CTR would you like to use for your alert(s)?
  • Please alert me when SDURF3040CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDURF3040CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDURF3040CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDURF3040CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDURF3040CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDURF3040CTR by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: