Part Details for SDT33 by Sanken Electric Co Ltd
Overview of SDT33 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SDT33
SDT33 CAD Models
SDT33 Part Data Attributes
|
SDT33
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDT33
Sanken Electric Co Ltd
SMPS Transformer, 130W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 27.5 mm | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Power Rating | 130 W | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 30 mm |