There are no models available for this part yet.
Overview of SDS0402T-471M-N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for SDS0402T-471M-N by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73545921
|
Verical | Inductor Power Shielded Wirewound 470uH 20% 1KHz 40Q-Factor 0.19A 1.8Ohm DCR T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2315 | Americas - 57500 |
|
$0.2181 / $0.2426 | Buy Now | |
DISTI #
C1S900105535420
|
Chip1Stop | Unclassified | 57500 |
|
$0.1460 / $0.9800 | Buy Now |
CAD Models for SDS0402T-471M-N by YAGEO Corporation
Part Data Attributes for SDS0402T-471M-N by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Magnetic Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
1.8 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
1.8 A
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
Q MEASURED AT 100 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|