Part Details for SDS002 by C&K
Results Overview of SDS002 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDS002 Information
SDS002 by C&K is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SDS002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6060
|
Newark | Sds002 |C&k Components SDS002 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 | Buy Now |
DISTI #
39M1497
|
Newark | Limit Switch, right Angle, spst, on-Off, surface Mount Terminal |C&k Components SDS002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 / $0.8640 | Buy Now |
DISTI #
401-1738-ND
|
DigiKey | SWITCH DETECT SPST-NC 100MA 12V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
836 In Stock |
|
$0.6509 / $1.1000 | Buy Now |
DISTI #
611-SDS002
|
Mouser Electronics | Detector Switches Detect SNAP-A RoHS: Compliant | 3467 |
|
$0.5030 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.5340 | Buy Now |
|
Quest Components | SWITCH, SPST, 0.1A, 12VDC, SURFACE MOUNT-RIGHT ANGLE | 151 |
|
$0.5282 / $1.1319 | Buy Now |
DISTI #
000000000001051405
|
Sager | Detector Switches Detect SNAP-A Min Qty: 2700 | 0 |
|
$0.5373 / $0.5597 | Buy Now |
Part Details for SDS002
SDS002 CAD Models
SDS002 Part Data Attributes
|
SDS002
C&K
Buy Now
Datasheet
|
Compare Parts:
SDS002
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.1A, 12VDC, 2mm, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
JESD-609 Code | e4 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD OVER NICKEL |