Part Details for SDR03EZPJ3R6 by ROHM Semiconductor
Overview of SDR03EZPJ3R6 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR03EZPJ3R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ3R6CT-ND
|
DigiKey | RES SMD 3.6 OHM 5% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1518 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
SDR03EZPJ3R6
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ3R6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-SDR03EZPJ3R6
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.6ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0093 | Buy Now |
DISTI #
65007163
|
Verical | Res Thick Film 0603 3.6 Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3125 Package Multiple: 1 Date Code: 2229 | Americas - 5000 |
|
$0.0098 / $0.0100 | Buy Now |
DISTI #
62206279
|
Verical | Res Thick Film 0603 3.6 Ohm 5% 0.4W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1389 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0497 / $0.0526 | Buy Now |
|
Quest Components | 4000 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
SDR03EZPJ3R6
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ3R6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Americas - 10000 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0130 / $0.0980 | Buy Now |
Part Details for SDR03EZPJ3R6
SDR03EZPJ3R6 CAD Models
SDR03EZPJ3R6 Part Data Attributes:
|
SDR03EZPJ3R6
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ3R6
ROHM Semiconductor
Fixed Resistor, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ3R6
This table gives cross-reference parts and alternative options found for SDR03EZPJ3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ3R6 vs RPCH16-3R6JB |
RMCH16-3R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ3R6 vs RMCH16-3R6JTP |
RPC163R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ3R6 vs RPC163R6JB |
RPC163R6JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ3R6 vs RPC163R6JTP |
NRCPS06J3R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SDR03EZPJ3R6 vs NRCPS06J3R6TRQYF |
ERJUP3J3R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPJ3R6 vs ERJUP3J3R6V |
SR0603JR-7T3R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SDR03EZPJ3R6 vs SR0603JR-7T3R6L |
RMCH16-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ3R6 vs RMCH16-3R6JB |