RMCH16-3R6JTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCH16-3R6JTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RMCH16-3R6JTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCH16-3R6JTP by Kamaya Inc

RMCH16-3R6JTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RMCH16-3R6JTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCH16-3R6JTP

This table gives cross-reference parts and alternative options found for RMCH16-3R6JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16-3R6JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC163R6JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-3R6JTP vs RPC163R6JTP
RBX16-3R6JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-3R6JTP vs RBX16-3R6JB
SR0603JR-7T3R6L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCH16-3R6JTP vs SR0603JR-7T3R6L
ESR03EZPJ3R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RMCH16-3R6JTP vs ESR03EZPJ3R6
SDR03EZPJ3R6 Fixed Resistor, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RMCH16-3R6JTP vs SDR03EZPJ3R6
RPC163R6JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-3R6JTP vs RPC163R6JB
RPCH16-3R6JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-3R6JTP vs RPCH16-3R6JB
ERJPA3J3R6V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCH16-3R6JTP vs ERJPA3J3R6V
RMCH16-3R6JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-3R6JTP vs RMCH16-3R6JB
NRCPS06J3R6TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RMCH16-3R6JTP vs NRCPS06J3R6TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH16-3R6JTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH16-3R6JTP by Kamaya Inc

  • Please alert me when RMCH16-3R6JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH16-3R6JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH16-3R6JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH16-3R6JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH16-3R6JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH16-3R6JTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: