Datasheets
SDI200G-24-U2-P51 by:

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid

Part Details for SDI200G-24-U2-P51 by CUI Inc

Overview of SDI200G-24-U2-P51 by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDI200G-24-U2-P51

Part # Distributor Description Stock Price Buy
DISTI # 102-SDI200G-24-U2-P51-ND
DigiKey AC/DC DESKTOP ADAPTER 24V 199W Min Qty: 24 Lead time: 28 Weeks Container: Box Temporarily Out of Stock
  • 24 $165.6475
$165.6475 Buy Now
DISTI # 490-SDI200G-24-U2P51
Mouser Electronics Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C14 desk-top, P51 4-pin power DIN, EU cord, level VI 0
  • 24 $174.6100
$174.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks Container: Box 0
Box
  • 24 $168.8400
$168.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6 $442.0000
  • 12 $234.0000
  • 18 $164.6700
  • 24 $161.3700
$161.3700 / $442.0000 Buy Now
DISTI # 000000000006363264
Sager Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C14 desk-top, P51 4-pin power DIN, EU cord, level VI Min Qty: 1 0
  • 1 $216.6700
  • 10 $203.1300
  • 20 $194.0300
  • 100 $185.7100
$185.7100 / $216.6700 Buy Now

Part Details for SDI200G-24-U2-P51

SDI200G-24-U2-P51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDI200G-24-U2-P51 Part Data Attributes

SDI200G-24-U2-P51 CUI Inc
Buy Now Datasheet
Compare Parts:
SDI200G-24-U2-P51 CUI Inc AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CUI INC
Package Description Module
Reach Compliance Code compliant
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals CA, CE, FCC, UL, UK
Input Voltage-Max 240 V
Input Voltage-Min 100 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXMA-X
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 40 °C
Operating Temperature-Min
Output Current-Max 8.3 A
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE
Ripple Voltage (Main Out) 0.08484 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 200 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDI200G-24-U2-P51 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDI200G-24-U2-P51 by CUI Inc

Select Manufacturer
Which Manufacturer of SDI200G-24-U2-P51 would you like to use for your alert(s)?
  • Please alert me when SDI200G-24-U2-P51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDI200G-24-U2-P51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDI200G-24-U2-P51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDI200G-24-U2-P51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDI200G-24-U2-P51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDI200G-24-U2-P51 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: