Part Details for SDH20HF by Solid State Devices Inc (SSDI)
Overview of SDH20HF by Solid State Devices Inc (SSDI)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDH20HF
SDH20HF CAD Models
SDH20HF Part Data Attributes
|
SDH20HF
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDH20HF
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8.2 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDH20HF
This table gives cross-reference parts and alternative options found for SDH20HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDH20HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHF1104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HF vs SHF1104 |
SDH20HFTX | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HF vs SDH20HFTX |
SHF1104TXV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HF vs SHF1104TXV |
SDH25HFTX | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HF vs SDH25HFTX |
SDH30HF | Rectifier Diode, 1 Element, 1A, 3000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HF vs SDH30HF |