Part Details for SDH20HFTX by Solid State Devices Inc (SSDI)
Overview of SDH20HFTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDH20HFTX
SDH20HFTX CAD Models
SDH20HFTX Part Data Attributes:
|
SDH20HFTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDH20HFTX
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDH20HFTX
This table gives cross-reference parts and alternative options found for SDH20HFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDH20HFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDH25HFTX | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH25HFTX |
SDH20HFS | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH20HFS |
SDH30HFTXV | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH30HFTXV |
SDH30HF | Rectifier Diode, 1 Element, 1A, 3000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH30HF |
SDH30HFS | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH30HFS |
SDH25HFS | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SDH25HFS |
SHF1104TX | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDH20HFTX vs SHF1104TX |