Part Details for SDD63 by Delta Electronics Inc
Overview of SDD63 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SDD63
SDD63 CAD Models
SDD63 Part Data Attributes
|
SDD63
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDD63
Delta Electronics Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 3 mm | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Output Voltage 1 | 0.8 V | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.1 mm |