Part Details for SDCL1005C4N7STDF by Sunlord
Overview of SDCL1005C4N7STDF by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SDCL1005C4N7STDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C4N7STDFTR-ND
|
DigiKey | FIXED IND 4.7NH 300MA 200MOHM SM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | FIXED IND 4.7NH 300MA 200MOHM SM / 4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) | 250000 |
|
$0.0040 / $0.0060 | Buy Now |
Part Details for SDCL1005C4N7STDF
SDCL1005C4N7STDF CAD Models
SDCL1005C4N7STDF Part Data Attributes
|
SDCL1005C4N7STDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C4N7STDF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.38% |
Alternate Parts for SDCL1005C4N7STDF
This table gives cross-reference parts and alternative options found for SDCL1005C4N7STDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C4N7STDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T4N7SAC | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C4N7STDF vs CIH05T4N7SAC |
CIH05T4N7SAE | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C4N7STDF vs CIH05T4N7SAE |
CIH05T4N7SNC | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | SDCL1005C4N7STDF vs CIH05T4N7SNC |
NML04D4N7TRF | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | SDCL1005C4N7STDF vs NML04D4N7TRF |
ILC0402ER4N7S | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SDCL1005C4N7STDF vs ILC0402ER4N7S |
CIH05T4N7SBC | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | SDCL1005C4N7STDF vs CIH05T4N7SBC |
CTLL1005SF-4N7S | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C4N7STDF vs CTLL1005SF-4N7S |
HK10054N7S-TV | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | SDCL1005C4N7STDF vs HK10054N7S-TV |
PE-0402CL4N7STT | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C4N7STDF vs PE-0402CL4N7STT |
HK10054N7S | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | SDCL1005C4N7STDF vs HK10054N7S |