Part Details for NML04D4N7TRF by NIC Components Corp
Overview of NML04D4N7TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML04D4N7TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04D4N7TRF
|
Avnet Americas | Multilayer Inductor, 4.7 nH, 110 Milliohm, ? 0.3nH, 7.01 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D4N7TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
V79:2366_23264070
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1609 | Americas - 4375 |
|
Buy Now | |
DISTI #
V72:2272_06853757
|
Arrow Electronics | Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1609 Container: Cut Strips | Americas - 4350 |
|
$0.0046 / $0.0050 | Buy Now |
|
Future Electronics | Ind Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor 300mA 0402 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0071 | Buy Now |
DISTI #
54846691
|
Verical | Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1251 Package Multiple: 1 Date Code: 1609 | Americas - 4375 |
|
$0.0046 | Buy Now |
DISTI #
25760465
|
Verical | Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 1609 | Americas - 4350 |
|
$0.0046 / $0.0047 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 860000 |
|
$0.0036 / $0.0450 | Buy Now |
|
Quest Components | 688000 |
|
$0.0044 / $0.0600 | Buy Now | |
DISTI #
NML04D4N7TRF
|
Avnet Abacus | Multilayer Inductor, 4.7 nH, 110 Milliohm, � 0.3nH, 7.01 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D4N7TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NML04D4N7TRF
NML04D4N7TRF CAD Models
NML04D4N7TRF Part Data Attributes
|
NML04D4N7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04D4N7TRF
NIC Components Corp
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.383% |
Alternate Parts for NML04D4N7TRF
This table gives cross-reference parts and alternative options found for NML04D4N7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML04D4N7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIMC-0402-4N7S-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NML04D4N7TRF vs AIMC-0402-4N7S-T |
PE-0402CL4N7STT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | NML04D4N7TRF vs PE-0402CL4N7STT |