Part Details for SDCL1005C18NJTDF by Sunlord
Overview of SDCL1005C18NJTDF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SDCL1005C18NJTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C18NJTDFCT-ND
|
DigiKey | FIXED IND 18NH 300MA 600MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5356 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
Part Details for SDCL1005C18NJTDF
SDCL1005C18NJTDF CAD Models
SDCL1005C18NJTDF Part Data Attributes
|
SDCL1005C18NJTDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C18NJTDF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for SDCL1005C18NJTDF
This table gives cross-reference parts and alternative options found for SDCL1005C18NJTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C18NJTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK100518NJ-TV | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | SDCL1005C18NJTDF vs HK100518NJ-TV |
HK100518NJ-T | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | SDCL1005C18NJTDF vs HK100518NJ-T |
MCL1005-180-R | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | SDCL1005C18NJTDF vs MCL1005-180-R |
BSCH0010050518NJCS | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | SDCL1005C18NJTDF vs BSCH0010050518NJCS |
CLH1005T-18NJ-S | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | SDCL1005C18NJTDF vs CLH1005T-18NJ-S |
HK100518NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | SDCL1005C18NJTDF vs HK100518NJ |
BSCH0010050518NJCS | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | SDCL1005C18NJTDF vs BSCH0010050518NJCS |
HK100518NJ-T8 | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | SDCL1005C18NJTDF vs HK100518NJ-T8 |