Part Details for BSCH0010050518NJCS by Pulse Maglayers
Overview of BSCH0010050518NJCS by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCH0010050518NJCS
BSCH0010050518NJCS CAD Models
BSCH0010050518NJCS Part Data Attributes
|
BSCH0010050518NJCS
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BSCH0010050518NJCS
Pulse Maglayers
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH0010050518NJCS
This table gives cross-reference parts and alternative options found for BSCH0010050518NJCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH0010050518NJCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HK100518NJ | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH0010050518NJCS vs HK100518NJ |
BSCH0010050518NJCS | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050518NJCS vs BSCH0010050518NJCS |
HK100518NJ-T | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | BSCH0010050518NJCS vs HK100518NJ-T |
MCL1005-180-R | Eaton Corporation | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP | BSCH0010050518NJCS vs MCL1005-180-R |
HK100518NJ-TV | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | BSCH0010050518NJCS vs HK100518NJ-TV |
MLK1005S18NJTD25 | TDK Corporation | Check for Price | General Purpose Inductor, | BSCH0010050518NJCS vs MLK1005S18NJTD25 |
CLH1005T-18NJ-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH0010050518NJCS vs CLH1005T-18NJ-S |
CTLL1005SF-18NJ | Central Technologies | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH0010050518NJCS vs CTLL1005SF-18NJ |
LGHK100518NJ | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH0010050518NJCS vs LGHK100518NJ |
CL02JTF18N-S | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | BSCH0010050518NJCS vs CL02JTF18N-S |