Part Details for SDCL0603Q0N7BT02B03 by Sunlord
Overview of SDCL0603Q0N7BT02B03 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCL0603Q0N7BT02B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL0603Q0N7BT02B03TR-ND
|
DigiKey | FIXED IND 0.7NH 800MA 60MOHM SMD Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0129 | Buy Now |
Part Details for SDCL0603Q0N7BT02B03
SDCL0603Q0N7BT02B03 CAD Models
SDCL0603Q0N7BT02B03 Part Data Attributes
|
SDCL0603Q0N7BT02B03
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL0603Q0N7BT02B03
Sunlord
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0201 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0007 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 20000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 14.2857% |
Alternate Parts for SDCL0603Q0N7BT02B03
This table gives cross-reference parts and alternative options found for SDCL0603Q0N7BT02B03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL0603Q0N7BT02B03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TG0N7B02B | General Purpose Inductor, 0.0007uH, 0201, | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TG0N7B02B |
WQCM0603Z0B0N7TB | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | SDCL0603Q0N7BT02B03 vs WQCM0603Z0B0N7TB |
BSCQ000603030N7BHR | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | SDCL0603Q0N7BT02B03 vs BSCQ000603030N7BHR |
LQP03TN0N7BZ2D | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TN0N7BZ2D |
BSCQ000603030N7BHR | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | SDCL0603Q0N7BT02B03 vs BSCQ000603030N7BHR |
LQP03TG0N7B02D | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TG0N7B02D |
WLCM0603TGB0N7TB | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | SDCL0603Q0N7BT02B03 vs WLCM0603TGB0N7TB |
LQP03TN0N7BZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TN0N7BZ2B |
LQP03TG0N7B02J | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TG0N7B02J |
LQP03TN0N7B02B | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | SDCL0603Q0N7BT02B03 vs LQP03TN0N7B02B |