Part Details for WQCM0603Z0B0N7TB by Walsin Technology Corporation
Overview of WQCM0603Z0B0N7TB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WQCM0603Z0B0N7TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WQCM0603Z0B0N7TB
|
Mouser Electronics | RF Inductors - SMD AEC-Q200 MLCI 0603(0201) 0.7nH 0.1nH RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for WQCM0603Z0B0N7TB
WQCM0603Z0B0N7TB CAD Models
WQCM0603Z0B0N7TB Part Data Attributes
|
WQCM0603Z0B0N7TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WQCM0603Z0B0N7TB
Walsin Technology Corporation
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0007 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q TEST FREQUENCY IS 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 14.29% |
Alternate Parts for WQCM0603Z0B0N7TB
This table gives cross-reference parts and alternative options found for WQCM0603Z0B0N7TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WQCM0603Z0B0N7TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TG0N7B02D | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TG0N7B02D |
LQP03TN0N7B02B | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TN0N7B02B |
LQP03TN0N7BZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TN0N7BZ2J |
WLCM0603TGB0N7TB | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | WQCM0603Z0B0N7TB vs WLCM0603TGB0N7TB |
LQP03TG0N7B02B | General Purpose Inductor, 0.0007uH, 0201, | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TG0N7B02B |
LQP03TG0N7B02J | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TG0N7B02J |
BSCQ000603030N7BHR | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | WQCM0603Z0B0N7TB vs BSCQ000603030N7BHR |
SDCL0603Q0N7BT02B03 | General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | WQCM0603Z0B0N7TB vs SDCL0603Q0N7BT02B03 |
BSCQ000603030N7BHR | General Purpose Inductor, | Chilisin Electronics Corp | WQCM0603Z0B0N7TB vs BSCQ000603030N7BHR |
LQP03TN0N7BZ2D | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, CHIP, 0201 | Murata Manufacturing Co Ltd | WQCM0603Z0B0N7TB vs LQP03TN0N7BZ2D |