Part Details for SD5100S by PanJit Semiconductor
Overview of SD5100S by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5100S
SD5100S CAD Models
SD5100S Part Data Attributes
|
SD5100S
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD5100S
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SD5100S
This table gives cross-reference parts and alternative options found for SD5100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SD5100S vs CMSH5-100HVTR13 |
SK510C | Rectifier Diode, | MERITEK Electronics Corporation | SD5100S vs SK510C |
SK510AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SD5100S vs SK510AFL-TP-HF |
SK510LHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SD5100S vs SK510LHE3-TP |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD5100S vs ES5BB-HF |
SM5100AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SD5100S vs SM5100AF-E |
MGBR5L100L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SD5100S vs MGBR5L100L-TN3-R |
SL510B-TP | Rectifier Diode, | Micro Commercial Components | SD5100S vs SL510B-TP |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SD5100S vs CMSH5-100HVTIN/LEAD |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SD5100S vs SK510AFL-TP |