Part Details for SK510AFL-TP-HF by Micro Commercial Components
Overview of SK510AFL-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK510AFL-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK510AFL-TP-HF-ND
|
DigiKey | Interface Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-SK510AFL-TP-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100Vr 70Vrms 100V 100A 0.85Vf | 0 |
|
$0.1250 / $0.1280 | Order Now |
Part Details for SK510AFL-TP-HF
SK510AFL-TP-HF CAD Models
SK510AFL-TP-HF Part Data Attributes
|
SK510AFL-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK510AFL-TP-HF
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA-FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK510AFL-TP-HF
This table gives cross-reference parts and alternative options found for SK510AFL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510AFL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK510AFL-TP-HF vs CMSH5-100HVTR13 |
SK510C | Rectifier Diode, | MERITEK Electronics Corporation | SK510AFL-TP-HF vs SK510C |
SK510LHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK510AFL-TP-HF vs SK510LHE3-TP |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK510AFL-TP-HF vs ES5BB-HF |
SM5100AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK510AFL-TP-HF vs SM5100AF-E |
MGBR5L100L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK510AFL-TP-HF vs MGBR5L100L-TN3-R |
SL510B-TP | Rectifier Diode, | Micro Commercial Components | SK510AFL-TP-HF vs SL510B-TP |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK510AFL-TP-HF vs CMSH5-100HVTIN/LEAD |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SK510AFL-TP-HF vs SK510AFL-TP |
SSM5100BF | Rectifier Diode, | Surge Components Inc | SK510AFL-TP-HF vs SSM5100BF |