Part Details for SD5100S-T3 by Won-Top Electronics Co Ltd
Overview of SD5100S-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5100S-T3
SD5100S-T3 CAD Models
SD5100S-T3 Part Data Attributes
|
SD5100S-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD5100S-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SD5100S-T3
This table gives cross-reference parts and alternative options found for SD5100S-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5100S-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SD5100S-T3 vs CMSH5-100HVTR13 |
SK510C | Rectifier Diode, | MERITEK Electronics Corporation | SD5100S-T3 vs SK510C |
SK510AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SD5100S-T3 vs SK510AFL-TP-HF |
SK510LHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SD5100S-T3 vs SK510LHE3-TP |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD5100S-T3 vs ES5BB-HF |
SM5100AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SD5100S-T3 vs SM5100AF-E |
MGBR5L100L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SD5100S-T3 vs MGBR5L100L-TN3-R |
SL510B-TP | Rectifier Diode, | Micro Commercial Components | SD5100S-T3 vs SL510B-TP |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SD5100S-T3 vs CMSH5-100HVTIN/LEAD |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | SD5100S-T3 vs SK510AFL-TP |