Part Details for SD51 by GeneSic Semiconductor Inc
Overview of SD51 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for SD51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3345
|
Newark | Schottky Rectifier, Single, 45V, 60A, Do-203Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:60A, Forward Voltage Max:660Mv, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Product Range:-Rohs Compliant: Yes |Genesic Semiconductor SD51 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3700 | Buy Now |
DISTI #
SD51GN-ND
|
DigiKey | DIODE SCHOTTKY 45V 60A DO5 Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9751 | Buy Now |
DISTI #
905-SD51
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V - 60A Schottky Rectifier RoHS: Compliant | 0 |
|
$15.9700 / $22.7700 | Order Now |
|
NAC | 45V 60A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$18.8000 / $21.7000 | Buy Now |
Part Details for SD51
SD51 CAD Models
SD51 Part Data Attributes:
|
SD51
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD51
GeneSic Semiconductor Inc
45V 60A Silicon Schottky Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD51
This table gives cross-reference parts and alternative options found for SD51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD51 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, | Unitrode Corporation | SD51 vs SD51 |
SD51 | 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | SD51 vs SD51 |
SD51 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SD51 vs SD51 |