There are no models available for this part yet.
Overview of MBR6045TX by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBR6045TX by Motorola Mobility LLC
Part Data Attributes for MBR6045TX by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
DO-5
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
800 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
300 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for MBR6045TX
This table gives cross-reference parts and alternative options found for MBR6045TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS60S45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Baneasa SA | MBR6045TX vs DS60S45 |
MBR6045B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, | Motorola Semiconductor Products | MBR6045TX vs MBR6045B |
MBR6045 | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | MBR6045TX vs MBR6045 |
MBR6045-PBF | Rectifier Diode | Digitron Semiconductors | MBR6045TX vs MBR6045-PBF |
MBR6045B | 60A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBR6045TX vs MBR6045B |
MBR6045H1 | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | MBR6045TX vs MBR6045H1 |
MBR6045TX | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | MBR6045TX vs MBR6045TX |
MBR6045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | MBR6045TX vs MBR6045 |
MBR6045H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | MBR6045TX vs MBR6045H |