Part Details for SD5000N by Calogic Inc
Overview of SD5000N by Calogic Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD5000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Array, N-Channel, DIP | 50 |
|
$2.6213 / $5.2425 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET N-CH 20V 0.05A | 500 |
|
RFQ | |
|
NAC | Small Signal Field-Effect Transistor,0.05AI(D),20V, 4-Element, N-Channel,Silicon,Metal-oxideSemiconductor FET RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3300 / $2.4500 | Buy Now |
|
ES Components | CA SD5000N BARE DIE | 25 in Stock |
|
RFQ |
Part Details for SD5000N
SD5000N CAD Models
SD5000N Part Data Attributes:
|
SD5000N
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD5000N
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW INSERTION LOSS | |
Configuration | COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD5000N
This table gives cross-reference parts and alternative options found for SD5000N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5000N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000N vs SD5000N |
SD5000I | Small Signal Field-Effect Transistor, 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 16 PIN | Temic Semiconductors | SD5000N vs SD5000I |
SD5000N | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SD5000N vs SD5000N |
SD5000J | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERDIP-16 | Universal Semiconductor Inc | SD5000N vs SD5000J |
SD5000I | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000N vs SD5000I |
SD5000N | Small Signal Field-Effect Transistor, 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Temic Semiconductors | SD5000N vs SD5000N |
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | SD5000N vs SD5000N |