Part Details for SD5000I by Temic Semiconductors
Overview of SD5000I by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5000I
SD5000I CAD Models
SD5000I Part Data Attributes
|
SD5000I
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD5000I
Temic Semiconductors
Small Signal Field-Effect Transistor, 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 16 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 4 ELEMENTS | |
DS Breakdown Voltage-Min | 20 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD5000I
This table gives cross-reference parts and alternative options found for SD5000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD5000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | SD5000I vs SD5000N |
SD5000N | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SD5000I vs SD5000N |
SD5000J | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERDIP-16 | Universal Semiconductor Inc | SD5000I vs SD5000J |
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000I vs SD5000N |
SD5000I | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-16 | Linear Integrated Systems | SD5000I vs SD5000I |
SD5000N | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-16 | Universal Semiconductor Inc | SD5000I vs SD5000N |
SD5000J | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | SD5000I vs SD5000J |