Part Details for SD4017 by STMicroelectronics
Overview of SD4017 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD4017
SD4017 CAD Models
SD4017 Part Data Attributes
|
SD4017
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD4017
STMicroelectronics
UHF BAND, Si, NPN, RF POWER TRANSISTOR, M142, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PDFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.06 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 88 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD4017
This table gives cross-reference parts and alternative options found for SD4017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD4017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Solitron Devices Inc | SD4017 vs 2N3632 |
SD1272 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD4017 vs SD1272 |
BLW81 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | SD4017 vs BLW81 |
2N6080 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD4017 vs 2N6080 |
SD1433 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | SD4017 vs SD1433 |
MRF5175 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PACKAGE STYLE .280 4L STUD, 4 PIN | Advanced Semiconductor Inc | SD4017 vs MRF5175 |
TVU025 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-4 | Advanced Semiconductor Inc | SD4017 vs TVU025 |
SD1135 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | SD4017 vs SD1135 |
MS1501 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, PLASTIC, M122, 4 PIN | Microsemi Corporation | SD4017 vs MS1501 |
PTB20134 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | SD4017 vs PTB20134 |