-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7507
|
Newark | Rectifier Diode |Vishay SD103B-TR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SD103B-TR
|
Avnet Americas | Diode Small Signal Schottky 30V 2-Pin DO-35 T/R - Tape and Reel (Alt: SD103B-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
SD103B-TR
|
TTI | Schottky Diodes & Rectifiers RECOMMENDED ALT SD103A pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
SD103B-TR
|
EBV Elektronik | Diode Small Signal Schottky 30V 2-Pin DO-35 T/R (Alt: SD103B-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V Single 600mV200mA DO-35 Schottky Barrier Diodes (SBD) ROHS | 8550 |
|
$0.0372 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD103B-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103B-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD103B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103B-TAP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35, | Vishay Intertechnologies | SD103B-TR vs SD103B-TAP |