-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5796
|
Newark | Schottky Diode Sod123 |Vishay SD103BW-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
SD103BW-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-E3 - Tape and Reel (Alt: SD103BW-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
78-SD103BW-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM RoHS: Compliant | 22736 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
V36:1790_09181836
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2243 | Americas - 3000 |
|
$0.0391 / $0.0470 | Buy Now |
|
Future Electronics | Diode Schottky 30V 350mA Surface Mount SOD-123. RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0498 / $0.0559 | Buy Now |
|
Future Electronics | Diode Schottky 30V 350mA Surface Mount SOD-123. RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0498 / $0.0559 | Buy Now |
DISTI #
66360622
|
Verical | Diode Small Signal Schottky Si 30V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 | Americas - 3000 |
|
$0.0391 / $0.0470 | Buy Now |
DISTI #
SD103BW-E3-08
|
TTI | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0400 / $0.0510 | Buy Now |
DISTI #
SD103BW-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123-E3 - Tape and Reel (Alt: SD103BW-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0549 | Buy Now |
DISTI #
SD103BW-E3-08
|
EBV Elektronik | (Alt: SD103BW-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD103BW-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103BW-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SD103BW-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BW-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BW-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103BW-E3-08 vs SD103BW-H |
SD103BW-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103BW-E3-08 vs SD103BW-T1 |
SD103BW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103BW-E3-08 vs SD103BW-G |
SD103BW-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-E3-08 vs SD103BW-HE3-08 |
SD103BW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103BW-E3-08 vs SD103BW-G3-08 |
SD103BWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103BW-E3-08 vs SD103BWT/R7 |
SD103BW | Rectifier Diode, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD103BW-E3-08 vs SD103BW |
SD103BW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103BW-E3-08 vs SD103BW-7-F |
SD103BW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103BW-E3-08 vs SD103BW-G |
SD103BW-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-E3-08 vs SD103BW-HE3-18 |