-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7425
|
Newark | Schottky Diode, 200Ma, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:1.5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. SD103AWS-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.3690 | Buy Now |
DISTI #
SD103AWS-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2943 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
SD103AWS-7-F
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103AWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-SD103AWS-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 22524 |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
70438520
|
RS | Diode Schottky 0.35A 40V SOD323 | Diodes Inc SD103AWS-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 / $0.1220 | RFQ |
|
Future Electronics | SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 135000Reel |
|
$0.0501 / $0.0570 | Buy Now |
|
Future Electronics | SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0501 / $0.0566 | Buy Now |
|
Bristol Electronics | 3901 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1885 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE | 1508 |
|
$0.0800 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy