Part Details for SD103A-TAP by Vishay Semiconductors
Overview of SD103A-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103A-TAPGICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA DO35 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
46881 In Stock |
|
$0.0414 / $0.3400 | Buy Now |
Part Details for SD103A-TAP
SD103A-TAP CAD Models
SD103A-TAP Part Data Attributes:
|
SD103A-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD103A-TAP
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SD103A-TAP
This table gives cross-reference parts and alternative options found for SD103A-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103A-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103A-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | SD103A-TAP vs SD103A-TP |
SD103A-BP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103A-TAP vs SD103A-BP |
SD103A | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | SD103A-TAP vs SD103A |