Part Details for SD103A-35T/B by PanJit Semiconductor
Overview of SD103A-35T/B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103A-35T/B
SD103A-35T/B CAD Models
SD103A-35T/B Part Data Attributes:
|
SD103A-35T/B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103A-35T/B
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD103A-35T/B
This table gives cross-reference parts and alternative options found for SD103A-35T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103A-35T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103A-35 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103A-35T/B vs SD103A-35 |
SD103A | Rectifier Diode, Schottky, 1 Element, Silicon, DO-35 | Baneasa SA | SD103A-35T/B vs SD103A |
SD103ATW-13 | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | SD103A-35T/B vs SD103ATW-13 |
SD103ATW | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | SD103A-35T/B vs SD103ATW |
SD103ATW-7 | Rectifier Diode, Schottky, 3 Element, 0.175A, 40V V(RRM), Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | SD103A-35T/B vs SD103ATW-7 |
SD103A-35T/R15 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103A-35T/B vs SD103A-35T/R15 |
SD103A_AY_10001 | 0.35A, 40V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103A-35T/B vs SD103A_AY_10001 |
SD103A_AX_10001 | 0.35A, 40V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103A-35T/B vs SD103A_AX_10001 |
SD103A-T | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103A-35T/B vs SD103A-T |
SD103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-35, | Microsemi Corporation | SD103A-35T/B vs SD103A |