Part Details for SD02H0BD by C&K
Overview of SD02H0BD by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD02H0BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1500
|
Newark | Dip/Rotary Dip |C&k Components SD02H0BD Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
35AH6067
|
Newark | Dip Switch, Spst, 2Pos, 0.1A, 25Vdc, Tht, No. Of Circuits:2Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:25V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SD02H0BD Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
SD02H0BD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1020 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2393 | Buy Now |
DISTI #
611-SD02H0BD
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP ON OFF SPST 0.1A 25VDC 2FLUSH SD RoHS: Compliant | 9 |
|
$1.1400 / $2.0800 | Buy Now |
|
Future Electronics | SD Series Low Profile SPST 2 Position Through Hole Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 85 Container: Tube | 0Tube |
|
$1.2200 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 1 | 0 |
|
$1.2800 | Buy Now |
DISTI #
000000000003166843
|
Sager | DIP Switches / SIP Switches SW DIP ON OFF SPST 0.1A 25VDC 2FLUSH SD Min Qty: 1020 | 0 |
|
$1.0900 / $1.1700 | Buy Now |
Part Details for SD02H0BD
SD02H0BD CAD Models
SD02H0BD Part Data Attributes:
|
SD02H0BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD02H0BD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.55 mm | |
Body Height | 3.67 mm | |
Body Length or Diameter | 6.68 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD02H0BD
This table gives cross-reference parts and alternative options found for SD02H0BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD02H0BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-4101 | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SD02H0BD vs A6S-4101 |
SD09H0BD | SLIDE DIP SWITCH- | C&K | SD02H0BD vs SD09H0BD |
MPG304B | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SD02H0BD vs MPG304B |
1-382394-9 | PIANO SWITCH,RIGHT ANGLE,SPST,ON-OFF,9,PC TAIL TERMINAL,18 | TE Connectivity | SD02H0BD vs 1-382394-9 |
90HBJ09S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | SD02H0BD vs 90HBJ09S |
A6S-4102 | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | SD02H0BD vs A6S-4102 |
SBP8310T | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SD02H0BD vs SBP8310T |
418317270903 | Piano Dip Switch, 3 Switches, SPST, Vertical, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | SD02H0BD vs 418317270903 |
SDA02H1SBR | SLIDE DIP SWITCH- | C&K | SD02H0BD vs SDA02H1SBR |
MPG603B | Piano Dip Switch, 3 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SD02H0BD vs MPG603B |