Part Details for MPG304B by APEM Inc
Overview of MPG304B by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG304B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPG304B-ND
|
DigiKey | SW PIANO DIP DPST 0.025A 24V Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-MPG304B
|
Mouser Electronics | DIP Switches / SIP Switches 4POS DPST 0.025A 24VDC RoHS: Compliant | 0 |
|
$2.2400 / $2.3100 | Order Now |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
82 In Stock |
|
$2.3100 / $3.9600 | Buy Now |
DISTI #
51553941
|
Verical | Switch DIP OFF ON SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube Min Qty: 20 Package Multiple: 10 Date Code: 1403 | Americas - 80 |
|
$3.1590 / $5.1480 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
82 In Stock |
|
$2.3100 / $3.9600 | Buy Now |
Part Details for MPG304B
MPG304B CAD Models
MPG304B Part Data Attributes
|
MPG304B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPG304B
APEM Inc
Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7 mm | |
Body Height | 9.68 mm | |
Body Length or Diameter | 21.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for MPG304B
This table gives cross-reference parts and alternative options found for MPG304B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG304B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6S-7101 | OMRON Corporation | Check for Price | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | MPG304B vs A6S-7101 |
A6S-5101 | OMRON Corporation | Check for Price | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | MPG304B vs A6S-5101 |
1-1571998-2 | TE Connectivity | Check for Price | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | MPG304B vs 1-1571998-2 |
78B12S | Grayhill Inc | Check for Price | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MPG304B vs 78B12S |
KAR02LGGT | E-Switch Inc | Check for Price | Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | MPG304B vs KAR02LGGT |
SDA01H1BDR | C&K | Check for Price | SLIDE DIP SWITCH- | MPG304B vs SDA01H1BDR |
SDA09H1BR | C&K | Check for Price | SLIDE DIP SWITCH- | MPG304B vs SDA09H1BR |
KAR04LAST | E-Switch Inc | Check for Price | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | MPG304B vs KAR04LAST |
DBP9005F | knitter-switch | Check for Price | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MPG304B vs DBP9005F |
SDA12H1BDR | C&K | Check for Price | SLIDE DIP SWITCH- | MPG304B vs SDA12H1BDR |