Part Details for SCS400S-C by Secos Corporation
Overview of SCS400S-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SCS400S-C
SCS400S-C CAD Models
SCS400S-C Part Data Attributes
|
SCS400S-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS400S-C
Secos Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, EMD2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | EMD2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SCS400S-C
This table gives cross-reference parts and alternative options found for SCS400S-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS400S-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SCS400S-C vs MA721TX |
BAS19WTHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Micro Commercial Components | SCS400S-C vs BAS19WTHE3-TP |
934063955115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | SCS400S-C vs 934063955115 |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | SCS400S-C vs MD482B |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | SCS400S-C vs CBAT54WTR |
MD485B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | SCS400S-C vs MD485B |
MA114TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SCS400S-C vs MA114TX |
934060004115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | SCS400S-C vs 934060004115 |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | SCS400S-C vs BAS19TR |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | SCS400S-C vs MA291H |