Part Details for SCS212AGHRC by ROHM Semiconductor
Overview of SCS212AGHRC by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS212AGHRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9276
|
Newark | Silicon Carbide Schottky Diode, Aec-Q101 650V Series, Single, 650 V, 12 A, 18 Nc, To-220Ac Rohs Compliant: Yes |Rohm SCS212AGHRC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.3300 | Buy Now |
DISTI #
SCS212AGHRC-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1813 In Stock |
|
$3.8723 / $6.8300 | Buy Now |
|
Quest Components | 40 |
|
$6.0320 / $9.0480 | Buy Now | |
|
Ameya Holding Limited | DIODE SCHOTTKY 650V 12A TO-220-2 Min Qty: 1 | 50-Authorized Distributor |
|
$3.6500 / $6.3100 | Buy Now |
DISTI #
2490242
|
Farnell | SIC SCHOTTKY DIODE, 650V, 12A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$3.1709 / $5.9518 | Buy Now |
Part Details for SCS212AGHRC
SCS212AGHRC CAD Models
SCS212AGHRC Part Data Attributes:
|
SCS212AGHRC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS212AGHRC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 36 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 93 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 240 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS212AGHRC
This table gives cross-reference parts and alternative options found for SCS212AGHRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS212AGHRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS212AGC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | SCS212AGHRC vs SCS212AGC |
SCS212AGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | SCS212AGHRC vs SCS212AGC17 |