Part Details for SCS212AGC17 by ROHM Semiconductor
Overview of SCS212AGC17 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS212AGC17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4584
|
Newark | Sic Schottky Diode, 650V, 12A, To-220Acg Rohs Compliant: Yes |Rohm SCS212AGC17 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4100 / $4.8300 | Buy Now |
DISTI #
846-SCS212AGC17-ND
|
DigiKey | DIODE SIC 650V 12A TO220ACFP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
159 In Stock |
|
$2.8195 / $5.7900 | Buy Now |
DISTI #
SCS212AGC17
|
Avnet Americas | Diode SiC Schottky 650V 12A 2-Pin TO-220ACG Tube - Rail/Tube (Alt: SCS212AGC17) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.8132 / $3.2027 | Buy Now |
DISTI #
755-SCS212AGC17
|
Mouser Electronics | Schottky Diodes & Rectifiers SILICON CARBIDE RoHS: Compliant | 1573 |
|
$2.9900 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.0100 | Buy Now |
|
Quest Components | 800 |
|
$2.6865 / $5.3730 | Buy Now | |
DISTI #
SCS212AGC17
|
TTI | Schottky Diodes & Rectifiers SILICON CARBIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7300 / $2.9600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$2.7700 / $5.2500 | Buy Now |
DISTI #
SCS212AGC17
|
Avnet Asia | Diode SiC Schottky 650V 12A 2-Pin TO-220ACG Tube (Alt: SCS212AGC17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SCS212AGC17
|
Avnet Silica | Diode SiC Schottky 650V 12A 2-Pin TO-220ACG Tube (Alt: SCS212AGC17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SCS212AGC17
SCS212AGC17 CAD Models
SCS212AGC17 Part Data Attributes:
|
SCS212AGC17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS212AGC17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 34 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 93 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 240 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS212AGC17
This table gives cross-reference parts and alternative options found for SCS212AGC17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS212AGC17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT12S60HKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | SCS212AGC17 vs SDT12S60HKSA1 |