Part Details for SCD5580A by OSRAM GmbH
Overview of SCD5580A by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SCD5580A
SCD5580A CAD Models
SCD5580A Part Data Attributes:
|
SCD5580A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SCD5580A
OSRAM GmbH
5X5 DOT MATRIX DISPLAY, STANDARD RED, 3.68 mm, ROHS COMPLIANT, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIABLE, WITH DECODER/MULTIPLEXER/DRIVER | |
Color | STANDARD RED | |
Configuration | COMPLEX | |
Display Height | 3.68 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SCD5580A
This table gives cross-reference parts and alternative options found for SCD5580A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD5580A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD5580A | Smart/Normal 5 X 5 Dot Matrix LED Display, Standard Red, 3.68mm, ROHS COMPLIANT, PLASTIC, DIP-28 | OSRAM Opto Semiconductors | SCD5580A vs SCD5580A |