SCD5580A
vs
SCD5580A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-28
|
ROHS COMPLIANT, PLASTIC, DIP-28
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIABLE, WITH DECODER/MULTIPLEXER/DRIVER
|
CMOS COMPATIABLE, WITH DECODER/MULTIPLEXER/DRIVER
|
Color |
STANDARD RED
|
STANDARD RED
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.68 mm
|
3.68 mm
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SCD5580A with alternatives
Compare SCD5580A with alternatives