Part Details for SCD55104 by Siemens
Overview of SCD55104 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SCD55104
SCD55104 CAD Models
SCD55104 Part Data Attributes
|
SCD55104
Siemens
Buy Now
Datasheet
|
Compare Parts:
SCD55104
Siemens
Smart/Normal 5 X 5 Dot Matrix LED Display, High Efficiency Green, 3.68mm, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | COMPLEX | |
Display Height | 3.68 mm | |
Number of Functions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY |
Alternate Parts for SCD55104
This table gives cross-reference parts and alternative options found for SCD55104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD55104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD55104A | 5X5 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 3.68mm, ROHS COMPLIANT, PLASTIC, DIP-10 | OSRAM GmbH | SCD55104 vs SCD55104A |
SCD55104A | 5X5 DOT MATRIX DISPLAY, HIGH EFFICIENCY GREEN, 3.68mm, ROHS COMPLIANT, PLASTIC, DIP-10 | OSRAM Opto Semiconductors | SCD55104 vs SCD55104A |
SCD55104 | Smart/Normal 5 X 5 Dot Matrix LED Display, 10-Character, High Efficiency Green, 3.68mm, PLASTIC, DIP-28 | Infineon Technologies AG | SCD55104 vs SCD55104 |